STEVAL-MKBOXPRO

STMicroelectronics
511-STEVAL-MKBOXPRO
STEVAL-MKBOXPRO

Mfr.:

Description:
Multiple Function Sensor Development Tools SensorTile.box PRO multi-sensors, wireless connectivity for intelligent IoT node

Product Attribute Attribute Value Select Attribute
STMicroelectronics
Product Category: Multiple Function Sensor Development Tools
RoHS:  
Development Kits
Multi-Sensor
LIS2MDL, STTS22H
Bulk
Brand: STMicroelectronics
For Use With: IoT Applications
Product Type: Multiple Function Sensor Development Tools
Factory Pack Quantity: 1
Subcategory: Development Tools
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
8543709990
USHTS:
9031808085
ECCN:
5A992.C
Origin Classifications
Country of Origin:
Italy
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

STEVAL-MKBOXPRO Programmable Wireless Box Kit

STMicroelectronics STEVAL-MKBOXPRO Programmable Wireless Box Kit is designed for developing any IoT application based on remote data gathering and evaluation. The SensorTile.box PRO implements motion and environmental data sensing along with a digital microphone, while enhancing the connectivity and smartness of the users' environment.

Sensirion Sensor Technology

STMicroelectronics and Sensirion have joined forces to deliver a comprehensive portfolio of advanced inertial and environmental sensors supported by an ecosystem designed to accelerate time-to-market for innovative and reliable applications. By joining the ST Partner Program, Sensirion brings its cutting-edge sensor technologies to ST’s global platform, enhancing accessibility for engineers and enriching the sensors’ portfolio offer with a wider state-of-the-art solution. Combining Sensirion’s and STMicroelectronics’ strengths, the two companies communicate a powerful, unified value proposition to the global market.

In Stock: 337

Stock:
337 Can Dispatch Immediately
Factory Lead Time:
3 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1   Maximum: 15
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
₹11,877.53 ₹11,877.53