nRF9160-SIBA-R

Nordic Semiconductor
949-NRF9160-SIBA-R
nRF9160-SIBA-R

Mfr.:

Description:
Mobile Modules Low power SiP with integrated NB-IoT only product. 13 in reel

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.
This item may require additional fees and documentation. Customs delays may also occur.

Availability

Stock:
Non-Stocked
Factory Lead Time:
Minimum: 2500   Multiples: 2500
Unit Price:
₹-.--
Ext. Price:
₹-.--
Est. Tariff:

Pricing (INR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 2500)
₹1,597.11 ₹39,92,775.00

Product Attribute Attribute Value Select Attribute
Nordic Semiconductor
Product Category: Mobile Modules
Delivery Restrictions:
 This item may require additional fees and documentation. Customs delays may also occur.
nRF9160
23 dBm
I2C, I2S, SPI, UART
3 V
5.5 V
365 mA
- 40 C
+ 85 C
16 mm x 10 mm
LTE
Reel
Brand: Nordic Semiconductor
Mounting Style: SMD/SMT
Operating Supply Voltage: 3 V to 5.5 V
Product: Low Power SiPs
Product Type: Cellular Modules
Factory Pack Quantity: 2500
Subcategory: Wireless & RF Modules
Type: LTE-M
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The product is sold as _Engineering Samples_ and are not yet released to mass production.
Customer understands and accepts that the shipped Engineering Samples are sold _as is_,
come with no warranties and that Nordic Semiconductor ASA takes no responsibility and
accepts no liability related to the usage of these devices. Nordic Semiconductor reserves the
right to make changes to the product and/or the manufacturing process without notification.
Please refer to the Product Specification for device marking of engineering samples

Compliance Codes
CNHTS:
8542399000
USHTS:
8517620090
ECCN:
5A992
Origin Classifications
Country of Origin:
China
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

nRF91 Series Cellular IoT Modules

Nordic Semiconductor nRF91 Series Cellular IoT Modules are designed to address the needs of emerging low-power cellular IoT applications. These applications include long battery life, low-cost deployment and maintenance, and scalability for potentially billions of devices. The series also provides for a miniaturised form-factor that can fit almost anywhere, and ubiquitous network coverage. By integrating an application MCU, full LTE modem, RF front end, and power management in a 10x16x1 mm package, it offers the most compact solution for cellular IoT (cIoT) on the market.