Renesas Electronics RH850/F1K Starter Kit

Renesas Electronics RH850/F1K Starter Kit is a simple and easy-to-use platform for evaluating the 32-bit RH850/F1K microcontrollers’ features and performance. The RH850/F1K High-end Automotive Microcontrollers are part of the RH850/F1x series designed for automotive electrical body applications.

The Renesas RH850/F1K Starter Kit provides two options for powering the board’s integrated circuits. It is possible to supply the Starter Kit by using the E1 Debugger, or it is possible to supply the Starter Kit by using an external 12Volt power supply.

Features

  • Connections for on-chip debugging and flash memory programming
  • Access to all microcontroller I/O pins
  • User interaction through the potentiometer, rotary switch, buttons, LEDs
  • Serial interface connections for
    • 1x RS-232
    • 1x LIN
    • 2x CAN-FD
  • Power supply by RENESAS E1 on-chip debugger or externally (12V DC input)

Functional Areas

Renesas Electronics RH850/F1K Starter Kit

Layout

Renesas Electronics RH850/F1K Starter Kit

Block Diagram

Block Diagram - Renesas Electronics RH850/F1K Starter Kit
Published: 2021-03-23 | Updated: 2023-03-01