Power Inductors - SMD

 Power Inductors - SMD
Power Inductors-SMD are available at Mouser Electronics from industry leading manufacturers. Mouser is an authorized distributor for many Power Inductors-SMD manufacturers including Bourns, Coilcraft, Eaton, Murata, TAIYO YUDEN, TDK, Wurth Elektronik & more. Please view our large selection of Power Inductors-SMD below.
Results: 56,725
Select Image Part # Mfr. Description Datasheet Availability Pricing (INR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Type Package/Case Shielding Inductance Tolerance Maximum DC Current Maximum DC Resistance Saturation Current Minimum Operating Temperature Maximum Operating Temperature Q Minimum Self Resonant Frequency Termination Length Width Height Diameter Core Material Qualification Series Packaging
Vishay / Dale Power Inductors - SMD 0.08uH 46A 0.65mohm AECQ 1,591In Stock
Min.: 1
Mult.: 1
: 2,000

Automotive Inductor 2525 (6666 metric) Shielded 80 nH 20 % 46 A 620 uOhms 87 A - 55 C + 125 C 315 MHz 6.65 mm 6.65 mm 3 mm IHSR2525-A Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,4.4uH, 0.65A, 0.9ohm, -40-135C 1,399In Stock
Min.: 1
Mult.: 1
: 2,000

4.4 uH 20 % 900 mOhms 650 mA - 40 C + 135 C 260 MHz Standard 2.2 mm 1.25 mm 1.25 mm Ferrite ADL2012 Reel, Cut Tape, MouseReel
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD AEC-Q; Tray packaging 150 pcs per box 149In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-3A Tray
Vishay / Dale Power Inductors - SMD FIXED IND 1.9UH 30A 1.5kV SMD;Tray packaging 150 pcs per box 140In Stock
Min.: 1
Mult.: 1

1.9 uH 20 % 1.5 mOhms 110 A - 40 C + 180 C 83 MHz Standard 20 mm 14 mm 13 mm Iron Powder IHDV-0808AC-30 Tray
Bourns Power Inductors - SMD Ind,3x3x0.9mm,33uH20%,0.6A,shd,SMD 2,016In Stock
Min.: 1
Mult.: 1
: 3,000

1212 (3030 metric) Shielded 33 uH 20 % - 55 C + 125 C Standard 3 mm 3 mm 0.9 mm Ferrite SRN3010BTA Reel, Cut Tape
Bourns Power Inductors - SMD 330 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 330 nH 20 % 41 mOhms 5.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 240 NH 20% 2,093In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 240 nH 20 % 36 mOhms 5.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1.5 UH 20% 2,090In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 1.5 uH 20 % 157 mOhms 2.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
TDK Power Inductors - SMD IND,68uH,3.4A,306.3mohm, -55-155C 1,952In Stock
Min.: 1
Mult.: 1
: 1,000

68 uH 20 % 2.5 A - 55 C + 155 C Standard 7 mm 6.5 mm 4.5 mm Metal SPM6545VC-D Reel, Cut Tape, MouseReel
Panasonic Power Inductors - SMD 0.47uH 20% 2.2mOhms 22.5A AEC-Q200 1,999In Stock
Min.: 1
Mult.: 1
: 1,000

Shielded 470 nH 20 % 2.42 mOhms 37.2 A - 55 C + 155 C Standard 8.4 mm 8 mm 4 mm Ferrous Alloy PCC-M0840M-LP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 1 UH 20% 2,089In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 1 uH 20 % 100 mOhms 3.3 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 4.7 UH 20% 2,092In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 4.7 uH 20 % 468 mOhms 1.6 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 470 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 470 nH 20 % 49 mOhms 4.5 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 2.2 UH 20% 2,080In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 2.2 uH 20 % 240 mOhms 2 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Bourns Power Inductors - SMD 680 NH 20% 2,100In Stock
Min.: 1
Mult.: 1
: 3,000

0806 (2016 metric) Shielded 680 nH 20 % 61 mOhms 4.1 A - 40 C + 125 C Standard 2 mm 1.6 mm 0.8 mm Metal Alloy SRP2008DP Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPAL1V0650 680nH 18.0A 2 PADS SMT 7,000In Stock
Min.: 1
Mult.: 1
: 1,000

680 nH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 6.8uH 16.0A 2 PADS SMT 2,476In Stock
Min.: 1
Mult.: 1
: 500

6.8 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 120uH 3.3A 2 PADS SMT 2,497In Stock
Min.: 1
Mult.: 1
: 500

120 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 4.7uH 24.0A 2 PADS SMT 2,477In Stock
Min.: 1
Mult.: 1
: 500

4.7 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 5.6uH 22.5A 2 PADS SMT 2,475In Stock
Min.: 1
Mult.: 1
: 500

5.6 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 6.8uH 19.0A 2 PADS SMT 2,500In Stock
Min.: 1
Mult.: 1
: 500

6.8 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 1.0uH 35.0A 2 PADS SMT 2,458In Stock
Min.: 1
Mult.: 1
: 500

1 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 2.2uH 24.0A 2 PADS SMT 2,433In Stock
Min.: 1
Mult.: 1
: 500

2.2 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 47uH 5.0A 2 PADS SMT 2,480In Stock
Min.: 1
Mult.: 1
: 500

47 uH HPAL Reel, Cut Tape, MouseReel
Eaton Electronics Power Inductors - SMD IND HPA 360nH 50.0A 2 PADS SMT 2,500In Stock
Min.: 1
Mult.: 1
: 500

360 nH HPAL Reel, Cut Tape, MouseReel